PN3097 | IFM electronic
Pressure sensor, 0-1 bar/0-1000 mbar/0-14.5 psi/0-29.5 inHg/0-100 kPa, 18-30 VDC, PN3097
Unit Price (€ / pc.)
610.4343 € *
Available: 0 pcs.
Leadtime: 1 Week **
Electronic pressure sensor, PN3097, IFM electronic
Features
- Red/green display for clear identification of the acceptable range
- The process connection can be rotated for optimum alignment
- With long-term stability thanks to high overload protection
- Robust design for use in harsh industrial environments
Technical specifications
Product type | Drucksensor | |
Version | mit Display, Relativdruck, I/O-Link, PNP | |
measurement range | 0-1 bar/0-1000 mbar/0-14,5 psi/0-29,5 inHg/0-100 kPa | |
Latching switching function | Schließer/Öffner | |
Voltage | 18-30 VDC | |
Assembly | G 1/4 Innengewinde M6 | |
Enclosure | zylindrisch | |
Connection | M12-Steckverbinder | |
diameter | 34 mm | |
Length | 90.7 mm | |
min. operating temperature | -25 °C | |
max. operating temperature | 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90262020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |