PN3593 | IFM electronic

Pressure sensor, 0-25 bar/0-362 psi/0-2.5 MPa, 18-30 VDC, PN3593

Order No.: 82P7845
EAN: 4021179283083
MPN:
PN3593
Series: PN
PN3593 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
598.5343 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
598.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
598.5343 €

Electronic pressure sensor, PN3593, IFM electronic

Features

  • Red/green display for clear identification of the acceptable range
  • The process connection can be rotated for optimum alignment
  • With long-term stability thanks to high overload protection
  • Robust design for use in harsh industrial environments
Technical specifications
Connection M12-Steckverbinder
Version mit Display, Relativdruck, I/O-Link, PNP
Enclosure zylindrisch
max. operating temperature 80 °C
measurement range 0-25 bar/0-362 psi/0-2,5 MPa
min. operating temperature -25 °C
Assembly G 1/4 Außengewinde (DIN EN ISO 1179-2), M5 Innengewinde
Product type Drucksensor
Latching switching function Schließer/Öffner
Voltage 18-30 VDC
Logistics
Country of origin DE
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes