PN3597 | IFM electronic

Pressure sensor, 0-1 bar/0-1000 mbar/0-14.5 psi/0-29.5 inHg/0-100 kPa, 18-30 VDC, PN3597

Order No.: 82P7848
EAN: 4021179283113
MPN:
PN3597
Series: PN
IFM electronic
PN3597 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
616.1701 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
616.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
616.1701 €

Electronic pressure sensor, PN3597, IFM electronic

Features

  • Red/green display for clear identification of the acceptable range
  • The process connection can be rotated for optimum alignment
  • With long-term stability thanks to high overload protection
  • Robust design for use in harsh industrial environments
Technical specifications
Anschluss M12-Steckverbinder
Ausführung mit Display, Relativdruck, I/O-Link, PNP
Gehäuse zylindrisch
max. Temperatur 80 °C
Messbereich 0-1 bar/0-1000 mbar/0-14,5 psi/0-29,5 inHg/0-100 kPa
min. Temperatur -25 °C
Montage G 1/4 Außengewinde (DIN EN ISO 1179-2), M5 Innengewinde
Produkt-Art Drucksensor
Schaltfunktion Schließer/Öffner
Spannung 18-30 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 90262020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes