PN4220 | IFM electronic
Pressure sensor, 0-400 bar/0-5800 psi/0-40 MPa, 90-250 VAC, PN4220
Unit Price (€ / pc.)
691.2829 € *
Available: 0 pcs.
Leadtime: 1 Week **
Electronic pressure monitor, PN4220, IFM electronic
Features
- Potential-free Triac output for currents up to 2.5 A
- For use in AC power mains
- Country-specific pressure units selectable
- Clearly visible 4-digit LED display
- With long-term stability thanks to high overload protection
Technical specifications
Anschluss | 1/2"-Steckverbindung | |
Ausführung | mit Display, Relativdruck | |
Gehäuse | zylindrisch | |
max. Temperatur | 80 °C | |
Messbereich | 0-400 bar/0-5800 psi/0-40 MPa | |
min. Temperatur | -25 °C | |
Montage | 1/4" NPT Innengewinde | |
Produkt-Art | Drucksensor | |
Schaltfunktion | Schließer/Öffner | |
Spannung | 90-250 VAC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90262020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |