PN4224 | IFM electronic

Pressure sensor, 0-10 bar/0-145 psi/0-1000 kPa/0-1 MPa, 90-250 VAC, PN4224

Order No.: 82P7853
EAN: 4021179188371
MPN:
PN4224
Series: PN
IFM electronic
PN4224 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
671.6479 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
671.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
671.6479 €

Electronic pressure monitor, PN4224, IFM electronic

Features

  • Potential-free Triac output for currents up to 2.5 A
  • For use in AC power mains
  • Country-specific pressure units selectable
  • Clearly visible 4-digit LED display
  • With long-term stability thanks to high overload protection
Technical specifications
Anschluss 1/2"-Steckverbindung
Ausführung mit Display, Relativdruck
Durchmesser 34 mm
Gehäuse zylindrisch
Länge 120 mm
max. Temperatur 80 °C
Messbereich 0-10 bar/0-145 psi/0-1000 kPa/0-1 MPa
min. Temperatur -25 °C
Montage 1/4" NPT Innengewinde
Produkt-Art Drucksensor
Schaltfunktion Schließer/Öffner
Spannung 90-250 VAC
Logistics
Ursprungsland DE
Zolltarifnummer 90262020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes