PN4229 | IFM electronic

Pressure sensor, -1-1 bar/-1000-1000 mbar/-30-30 inHg/-100-100 kPa, 90-250 VAC, PN4229

Order No.: 82P7856
EAN: 4021179188401
MPN:
PN4229
Series: PN
IFM electronic
PN4229 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
691.2829 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
691.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
691.2829 €

Electronic pressure monitor, PN4229, IFM electronic

Features

  • Potential-free Triac output for currents up to 2.5 A
  • For use in AC power mains
  • Country-specific pressure units selectable
  • Clearly visible 4-digit LED display
  • With long-term stability thanks to high overload protection
Technical specifications
Anschluss 1/2"-Steckverbindung
Ausführung mit Display, Relativdruck, Vakuum
Durchmesser 34 mm
Gehäuse zylindrisch
Länge 120 mm
max. Temperatur 80 °C
Messbereich -1-1 bar/-1000-1000 mbar/-30-30 inHg/-100-100 kPa
min. Temperatur -25 °C
Montage 1/4" NPT Innengewinde
Produkt-Art Drucksensor
Schaltfunktion Schließer/Öffner
Spannung 90-250 VAC
Logistics
Ursprungsland DE
Zolltarifnummer 90262020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes