PN7015 | IFM electronic

Pressure sensor, -1-6 bar/-14.5-87 psi/100-600 kPa, 18-30 VDC, PN7015

Order No.: 82P7861
EAN: 4021179322713
MPN:
PN7015
Series: PN
IFM electronic
PN7015 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
515.3771 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
515.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
515.3771 €

Electronic pressure monitor, PN7015, IFM electronic

Features

  • Two switching outputs, one of them with IO-Link communication interface
  • Red/green display for clear identification of the acceptable range
  • The process connection can be rotated for optimum alignment
  • With long-term stability thanks to high overload protection
  • Robust design for use in harsh industrial environments
Technical specifications
Anschluss M12-Steckverbinder
Ausführung mit Display, Relativdruck, Vakuum, I/O-Link, PNP/NPN
Durchmesser 34 mm
Gehäuse zylindrisch
Länge 90.7 mm
max. Temperatur 80 °C
Messbereich -1-6 bar/-14,5-87 psi/100-600 kPa
min. Temperatur -25 °C
Montage G 1/4 Innengewinde
Produkt-Art Drucksensor
Schaltfunktion Schließer/Öffner
Spannung 18-30 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 90262020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes