PN7560 | IFM electronic
Pressure sensor, 0-600 bar/0-8700 psi/0-60 MPa, 18-30 VDC, PN7560
Unit Price (€ / pc.)
536.0236 € *
Available: 0 pcs.
Leadtime: 1 Week **
Electronic pressure monitor, PN7560, IFM electronic
Features
- Two switching outputs, one of them with IO-Link communication interface
- Red/green display for clear identification of the acceptable range
- The process connection can be rotated for optimum alignment
- With long-term stability thanks to high overload protection
- Robust design for use in harsh industrial environments
Technical specifications
Connection | M12-Steckverbinder | |
Version | mit Display, Relativdruck, I/O-Link, PNP/NPN | |
Enclosure | zylindrisch | |
max. operating temperature | 80 °C | |
measurement range | 0-600 bar/0-8700 psi/0-60 MPa | |
min. operating temperature | -25 °C | |
Assembly | G 1/4 Außengewinde (DIN EN ISO 1179-2), M5 Innengewinde | |
Product type | Drucksensor | |
Latching switching function | Schließer/Öffner | |
Voltage | 18-30 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90262020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |