PN7572 | IFM electronic

Pressure sensor, 0-100 bar/0-1450 psi/0-10 MPa, 18-30 VDC, PN7572

Order No.: 82P7894
EAN: 4021179281423
MPN:
PN7572
Series: PN
PN7572 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
520.5417 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
520.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
520.5417 €

Electronic pressure monitor, PN7572, IFM electronic

Features

  • Two switching outputs, one of them with IO-Link communication interface
  • Red/green display for clear identification of the acceptable range
  • The process connection can be rotated for optimum alignment
  • With long-term stability thanks to high overload protection
  • Robust design for use in harsh industrial environments
Technical specifications
Connection M12-Steckverbinder
Version mit Display, Relativdruck, I/O-Link, PNP/NPN
Enclosure zylindrisch
max. operating temperature 80 °C
measurement range 0-100 bar/0-1450 psi/0-10 MPa
min. operating temperature -25 °C
Assembly G 1/4 Außengewinde, M5 Innengewinde
Product type Drucksensor
Latching switching function Schließer/Öffner
Voltage 18-30 VDC
Logistics
Country of origin DE
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes