PN7594 | IFM electronic

Pressure sensor, -1-10 bar/-14.5-145 psi/-100-1000 kPa/-0.1-1 MPa, 18-30 VDC, PN7594

Order No.: 82P7897
EAN: 4021179281454
MPN:
PN7594
Series: PN
IFM electronic
PN7594 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
520.5417 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
520.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
520.5417 €

Electronic pressure monitor, PN7594, IFM electronic

Features

  • Two switching outputs, one of them with IO-Link communication interface
  • Red/green display for clear identification of the acceptable range
  • The process connection can be rotated for optimum alignment
  • With long-term stability thanks to high overload protection
  • Robust design for use in harsh industrial environments
Technical specifications
Anschluss M12-Steckverbinder
Ausführung mit Display, Relativdruck, Vakuum, I/O-Link, PNP/NPN
Gehäuse zylindrisch
max. Temperatur 80 °C
Messbereich -1-10 bar/-14,5-145 psi/-100-1000 kPa/-0,1-1 MPa
min. Temperatur -25 °C
Montage G 1/4 Außengewinde, M5 Innengewinde
Produkt-Art Drucksensor
Schaltfunktion Schließer/Öffner
Spannung 18-30 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 90262020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes