PN7809 | IFM electronic

Pressure sensor, -1-1 bar/-1000-1000 mbar/-14.5-14.5 psi/-100-100 kPa, 18-36 VDC, PN7809

Order No.: 82P7908
EAN: 4021179237888
MPN:
PN7809
Series: PN
IFM electronic
PN7809 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
438.5507 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
438.55 € *
Price list
Quantity
Price per unit*
1 pcs.
438.5507 €
3 pcs.
427.4956 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic pressure monitor, PN7809, IFM electronic

Features

  • Two switching outputs, one of which can be configured as diagnostic output
  • For use in pneumatic applications
  • Clearly visible 4-digit LED display
  • Differential pressure measurement without the need to connect a second pressure pick-up
  • Country-specific pressure units selectable
Technical specifications
Anschluss M12-Steckverbinder
Ausführung mit Display, Relativdruck, Differenzdruck, Vakuum, PNP/NPN
Durchmesser 34 mm
Gehäuse zylindrisch
Länge 86.6 mm
max. Temperatur 85 °C
Messbereich -1-1 bar/-1000-1000 mbar/-14,5-14,5 psi/-100-100 kPa
min. Temperatur -25 °C
Montage G 1/8 Innengewinde
Produkt-Art Drucksensor
Schaltfunktion Schließer/Öffner
Spannung 18-36 VDC
Logistics
Ursprungsland RO
Zolltarifnummer 90262020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes