PNI021 | IFM electronic

Pressure sensor, 0-250 bar, 18-30 VDC, PNI021

Order No.: 82P7910
EAN: 4021179187602
MPN:
PNI021
Series: PNI
IFM electronic
PNI021 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
818.8747 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
818.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
818.8747 €

Electronic pressure monitor, PNI021, IFM electronic

Features

  • Evaluation of external voltage or current values
  • Continuous comparison of set/actual values directly in the sensor
  • Automatic adjustment of the switch point
  • Clearly visible 4-digit LED display
  • Efficient differential pressure monitoring
Technical specifications
Anschluss M12-Steckverbinder
Ausführung mit Display, Relativdruck, Analogeingang, PNP/NPN
Durchmesser 34 mm
Gehäuse zylindrisch
Länge 91.5 mm
max. Temperatur 80 °C
Messbereich 0-250 bar
min. Temperatur -25 °C
Montage G 1/4 Innengewinde
Produkt-Art Drucksensor
Schaltfunktion Schließer/Öffner
Spannung 18-30 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 90262020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes