PP0522 | IFM electronic
Pressure sensor, 0-100 bar/0-1450 psi/0-10 MPa, 9.6-36 VDC, PP0522
Unit Price (€ / pc.)
336.0560 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
336.06 € *
Price list
Quantity
Price per unit*
1 pcs.
336.0560 €
3 pcs.
327.5832 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electronic pressure sensor, PP0522, IFM electronic
Features
- Robust design for use in harsh industrial environments
- Two switching outputs, one of which can be configured as diagnostic output
- High shock and vibration resistance
- Lifespan of more than 100 million pressure cycles
Technical specifications
Product type | Drucksensor | |
Version | Relativdruck, NPN | |
measurement range | 0-100 bar/0-1450 psi/0-10 MPa | |
Latching switching function | Schließer/Öffner | |
Voltage | 9,6-36 VDC | |
Assembly | G 1/4 Außengewinde, M5 Innengewinde | |
Enclosure | zylindrisch | |
Connection | M12-Steckverbinder | |
diameter | 30 mm | |
Length | 79.5 mm | |
min. operating temperature | -25 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | RO |
Customs tariff number | 90262020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |