PP7523 | IFM electronic

Pressure sensor, 0-60 bar/0-871 psi/0-6 MPa, 9.6-36 VDC, PP7523

Order No.: 82P7917
EAN: 4021179336437
MPN:
PP7523
Series: PP
PP7523 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
350.0266 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
350.03 € *
Price list
Quantity
Price per unit*
1 pcs.
350.0266 €
3 pcs.
341.2087 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic pressure sensor, PP7523, IFM electronic

Features

  • Robust design for use in harsh industrial environments
  • Two switching outputs, one of which can be configured as diagnostic output
  • High shock and vibration resistance
  • Lifespan of more than 100 million pressure cycles
  • User-friendly communication via IO-Link
Technical specifications
Product type Drucksensor
Version Relativdruck, NPN
measurement range 0-60 bar/0-871 psi/0-6 MPa
Latching switching function Schließer/Öffner
Voltage 9,6-36 VDC
Assembly G 1/4 Außengewinde, M5 Innengewinde
Enclosure zylindrisch
Connection M12-Steckverbinder
diameter 30 mm
Length 79.5 mm
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Country of origin RO
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes