PP7550 | IFM electronic

Pressure sensor, 0-400 bar/0-5800 psi/0-40 MPa, 9.6-36 VDC, PP7550

Order No.: 82P7918
EAN: 4021179189668
MPN:
PP7550
Series: PP
IFM electronic
PP7550 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
360.1773 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
360.18 € *
Price list
Quantity
Price per unit*
1 pcs.
360.1773 €
3 pcs.
351.0976 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic pressure sensor, PP7550, IFM electronic

Features

  • Robust design for use in harsh industrial environments
  • Two switching outputs, one of which can be configured as diagnostic output
  • High shock and vibration resistance
  • Lifespan of more than 100 million pressure cycles
Technical specifications
Anschluss M12-Steckverbinder
Ausführung Relativdruck, I/O-Link, PNP
Durchmesser 30 mm
Gehäuse zylindrisch
Länge 79.5 mm
max. Temperatur 85 °C
Messbereich 0-400 bar/0-5800 psi/0-40 MPa
min. Temperatur -25 °C
Montage G 1/4 Außengewinde, M5 Innengewinde
Produkt-Art Drucksensor
Schaltfunktion Schließer/Öffner
Spannung 9,6-36 VDC
Logistics
Ursprungsland RO
Zolltarifnummer 90262020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes