PP7556 | IFM electronic

Pressure sensor, 0-2.5 bar/0-2500 mbar/0-36.3 psi/0-250 kPa, 9.6-36 VDC, PP7556

Order No.: 82P7923
EAN: 4021179189712
MPN:
PP7556
Series: PP
IFM electronic
PP7556 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
350.0266 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
350.03 € *
Price list
Quantity
Price per unit*
1 pcs.
350.0266 €
3 pcs.
341.2087 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic pressure sensor, PP7556, IFM electronic

Features

  • Robust design for use in harsh industrial environments
  • Two switching outputs, one of which can be configured as diagnostic output
  • High shock and vibration resistance
  • Lifespan of more than 100 million pressure cycles
Technical specifications
Anschluss M12-Steckverbinder
Ausführung Relativdruck, I/O-Link, PNP
Durchmesser 30 mm
Gehäuse zylindrisch
Länge 79.5 mm
max. Temperatur 85 °C
Messbereich 0-2,5 bar/0-2500 mbar/0-36,3 psi/0-250 kPa
min. Temperatur -25 °C
Montage G 1/4 Außengewinde, M5 Innengewinde
Produkt-Art Drucksensor
Schaltfunktion Schließer/Öffner
Spannung 9,6-36 VDC
Logistics
Ursprungsland RO
Zolltarifnummer 90262020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes