PQ7809 | IFM electronic

Pressure sensor, -1-1 bar/-1000-1000 mbar/-14.6-14.6 psi/-29.6-29.6 inHg/-100-100 kPa, 18-32 VDC, PQ7809

Order No.: 82P7927
EAN: 4021179257756
MPN:
PQ7809
Series: PQ
PQ7809 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
214.9735 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
214.97 € *
Price list
Quantity
Price per unit*
1 pcs.
214.9735 €
3 pcs.
209.3329 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic pressure sensor, PQ7809, IFM electronic

Features

  • Reliable monitoring of the system pressure in pneumatics and in compressed air systems
  • Very high overpressure and vacuum resistance
  • Clearly visible slanted LED display
  • Red/green display for clear identification of the acceptable range
  • Two switching outputs, one of which can be configured as diagnostic output
Technical specifications
Connection M8-Steckverbinder
Version mit Display, Relativdruck, Vakuum, PNP
Enclosure quaderförmig
max. operating temperature 70 °C
measurement range -1-1 bar/-1000-1000 mbar/-14,6-14,6 psi/-29,6-29,6 inHg/-100-100 kPa
min. operating temperature 0 °C
Assembly G 1/8 Innengewinde
Product type Drucksensor
Latching switching function Schließer/Öffner
Voltage 18-32 VDC
Logistics
Country of origin RO
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes