PT0504 | IFM electronic
Pressure transmitter, 0-10 bar/0-145 psi/0-1000 kPa/0-1 MPa, 8-30 VDC, PT0504
Unit Price (€ / pc.)
202.7284 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
202.73 € *
Price list
Quantity
Price per unit*
1 pcs.
202.7284 €
3 pcs.
197.4091 €
*incl. VAT plus shipping costs
Subject to prior sale
Electronic absolute pressure sensor, PT0504, IFM electronic
Features
- Precise measurement of absolute pressure independent of the surrounding air pressure
- For use in applications requiring very precise pressure control
- Robust stainless steel housing with high shock and vibration resistance
- Compact housing for use where space is restricted
- With long-term stability thanks to high repeatability and low linearity error
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure transmitter | |
| Version | absolute pressure | |
| measurement range | 0-10 bar/0-145 psi/0-1000 kPa/0-1 MPa | |
| Voltage | 8-30 VDC | |
| Assembly | G 1/4 external thread (DIN EN ISO 1179-2) | |
| Enclosure | cylindrical | |
| Connection | M12-connector | |
| diameter | 29 mm | |
| Length | 58.8 mm | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90262020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |