PT0505 | IFM electronic
Pressure transmitter, 0-4 bar/0-58 psi/0-400 kPa, 8-30 VDC, PT0505
Unit Price (€ / pc.)
202.7284 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
202.73 € *
Price list
Quantity
Price per unit*
1 pcs.
202.7284 €
3 pcs.
197.4091 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electronic absolute pressure sensor, PT0505, IFM electronic
Features
- Precise measurement of absolute pressure independent of the surrounding air pressure
- For use in applications requiring very precise pressure control
- Robust stainless steel housing with high shock and vibration resistance
- Compact housing for use where space is restricted
- With long-term stability thanks to high repeatability and low linearity error
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | Absolutdruck | |
Durchmesser | 29 mm | |
Gehäuse | zylindrisch | |
Länge | 58.8 mm | |
max. Temperatur | 80 °C | |
Messbereich | 0-4 bar/0-58 psi/0-400 kPa | |
min. Temperatur | 0 °C | |
Montage | G 1/4 Außengewinde (DIN EN ISO 1179-2) | |
Produkt-Art | Drucktransmitter | |
Spannung | 8-30 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90262020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |