PT500E | IFM electronic
Pressure transmitter, 0-400 bar/0-5800 psi/0-40 MPa, 8-32 VDC, PT500E
Unit Price (€ / pc.)
209.6066 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
209.61 € *
Price list
Quantity
Price per unit*
1 pcs.
209.6066 €
3 pcs.
204.1207 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electronic pressure sensor, PT500E, IFM electronic
Features
- For the reliable detection of the system pressure in mobile machines
- Robust stainless steel housing with high shock and vibration resistance
- Compact housing for use where space is restricted
- Lifespan of more than 60 million pressure cycles
- With long-term stability thanks to high repeatability and low linearity error
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | Relativdruck, Analogsignal | |
Durchmesser | 19 mm | |
Gehäuse | zylindrisch | |
Länge | 66 mm | |
max. Temperatur | 100 °C | |
Messbereich | 0-400 bar/0-5800 psi/0-40 MPa | |
min. Temperatur | -40 °C | |
Montage | G 1/4 Außengewinde (DIN EN ISO 1179-2) | |
Produkt-Art | Drucktransmitter | |
Spannung | 8-32 VDC |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 90262020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |