PT504E | IFM electronic

Pressure transmitter, 0-10 bar/0-145 psi/0-1000 kPa/0-1 MPa, 8-32 VDC, PT504E

Order No.: 82P7969
EAN: 4021179327428
MPN:
PT504E
Series: PT
PT504E IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
204.0969 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
204.10 € *
Price list
Quantity
Price per unit*
1 pcs.
204.0969 €
3 pcs.
198.7419 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic pressure sensor, PT504E, IFM electronic

Features

  • For the reliable detection of the system pressure in mobile machines
  • Robust stainless steel housing with high shock and vibration resistance
  • Compact housing for use where space is restricted
  • Lifespan of more than 60 million pressure cycles
  • With long-term stability thanks to high repeatability and low linearity error
Technical specifications
Connection M12-Steckverbinder
Version Relativdruck, Analogsignal
diameter 19 mm
Enclosure zylindrisch
Length 66 mm
max. operating temperature 100 °C
measurement range 0-10 bar/0-145 psi/0-1000 kPa/0-1 MPa
min. operating temperature -40 °C
Assembly G 1/4 Außengewinde (DIN EN ISO 1179-2)
Product type Drucktransmitter
Voltage 8-32 VDC
Logistics
Country of origin RO
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes