PT5060 | IFM electronic

Pressure transmitter, 0-600 bar/0-8700 psi/0-60 MPa, 8-36 VDC, PT5060

Order No.: 82P7970
EAN: 4021179316491
MPN:
PT5060
Series: PT
PT5060 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
191.8637 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
191.86 € *
Price list
Quantity
Price per unit*
1 pcs.
191.8637 €
3 pcs.
186.8300 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic pressure sensor, PT5060, IFM electronic

Features

  • Reliable detection of system pressure in industrial and mobile applications
  • High shock and vibration resistance
  • Excellent repeatability and low linearity error
  • Lifespan of more than 60 million pressure cycles
  • Compact and robust stainless steel housing for use where space is restricted
Technical specifications
Connection Ventilstecker
Version Relativdruck, Analogsignal
diameter 19 mm
Enclosure zylindrisch
Length 71 mm
max. operating temperature 100 °C
measurement range 0-600 bar/0-8700 psi/0-60 MPa
min. operating temperature -40 °C
Assembly G 1/4 Außengewinde (DIN EN ISO 1179-2)
Product type Drucktransmitter
Voltage 8-36 VDC
Logistics
Country of origin RO
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes