PT5301 | IFM electronic

Pressure transmitter, 0-250 bar/0-3625 psi/0-25 MPa, 8.5-36 VDC, PT5301

Order No.: 82P7972
EAN: 4021179283144
MPN:
PT5301
Series: PT
PT5301 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
186.3659 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
186.37 € *
Price list
Quantity
Price per unit*
1 pcs.
186.3659 €
3 pcs.
181.4869 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic pressure sensor, PT5301, IFM electronic

Features

  • Reliable detection of system pressure in industrial applications
  • High shock and vibration resistance
  • Excellent repeatability and low linearity error
  • Lifespan of more than 60 million pressure cycles
  • Compact and robust stainless steel housing for use where space is restricted
Technical specifications
Connection M12-Steckverbinder
Version Relativdruck, Analogsignal
diameter 19 mm
Enclosure zylindrisch
Length 66 mm
max. operating temperature 90 °C
measurement range 0-250 bar/0-3625 psi/0-25 MPa
min. operating temperature -40 °C
Assembly G 1/4 Außengewinde (DIN EN ISO 1179-2)
Product type Drucktransmitter
Voltage 8,5-36 VDC
Logistics
Country of origin RO
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes