PT5312 | IFM electronic
Pressure transmitter, 0-160 bar/0-2320 psi/0-16 MPa, 8.5-36 VDC, PT5312
Unit Price (€ / pc.)
186.3659 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
186.37 € *
Price list
Quantity
Price per unit*
1 pcs.
186.3659 €
3 pcs.
181.4869 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electronic pressure sensor, PT5312, IFM electronic
Features
- Reliable detection of system pressure in industrial applications
- High shock and vibration resistance
- Excellent repeatability and low linearity error
- Lifespan of more than 60 million pressure cycles
- Compact and robust stainless steel housing for use where space is restricted
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | Relativdruck, Analogsignal | |
Durchmesser | 19 mm | |
Gehäuse | zylindrisch | |
Länge | 66 mm | |
max. Temperatur | 90 °C | |
Messbereich | 0-160 bar/0-2320 psi/0-16 MPa | |
min. Temperatur | -40 °C | |
Montage | G 1/4 Außengewinde (DIN EN ISO 1179-2) | |
Produkt-Art | Drucktransmitter | |
Spannung | 8,5-36 VDC |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 90262020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |