PT5343 | IFM electronic

Pressure transmitter, 0-40 bar/0-580 psi/0-4 MPa, 8.5-36 VDC, PT5343

Order No.: 82P7980
EAN: 4021179283229
MPN:
PT5343
Series: PT
IFM electronic
PT5343 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
186.3659 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
186.37 € *
Price list
Quantity
Price per unit*
1 pcs.
186.3659 €
3 pcs.
181.4869 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic pressure sensor, PT5343, IFM electronic

Features

  • Reliable detection of system pressure in industrial applications
  • High shock and vibration resistance
  • Excellent repeatability and low linearity error
  • Lifespan of more than 60 million pressure cycles
  • Compact and robust stainless steel housing for use where space is restricted
Technical specifications
Anschluss M12-Steckverbinder
Ausführung Relativdruck, Analogsignal
Durchmesser 19 mm
Gehäuse zylindrisch
Länge 66 mm
max. Temperatur 90 °C
Messbereich 0-40 bar/0-580 psi/0-4 MPa
min. Temperatur -40 °C
Montage G 1/4 Außengewinde (DIN EN ISO 1179-2)
Produkt-Art Drucktransmitter
Spannung 8,5-36 VDC
Logistics
Ursprungsland RO
Zolltarifnummer 90262020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes