PT5400 | IFM electronic
Pressure transmitter, 0-400 bar/0-5800 psi/0-40 MPa, 8.5-36 VDC, PT5400
Unit Price (€ / pc.)
191.8637 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
191.86 € *
Price list
Quantity
Price per unit*
1 pcs.
191.8637 €
3 pcs.
186.8300 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electronic pressure sensor, PT5400, IFM electronic
Features
- Reliable detection of system pressure in industrial applications
- High shock and vibration resistance
- Excellent repeatability and low linearity error
- Lifespan of more than 60 million pressure cycles
- Compact and robust stainless steel housing for use where space is restricted
Technical specifications
Connection | M12-Steckverbinder | |
Version | Relativdruck, Analogsignal | |
diameter | 19 mm | |
Enclosure | zylindrisch | |
Length | 66 mm | |
max. operating temperature | 90 °C | |
measurement range | 0-400 bar/0-5800 psi/0-40 MPa | |
min. operating temperature | -40 °C | |
Assembly | G 1/4 Außengewinde (DIN EN ISO 1179-2) | |
Product type | Drucktransmitter | |
Voltage | 8,5-36 VDC |
Download
Logistics
Country of origin | RO |
Customs tariff number | 90262020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |