PT5600 | IFM electronic
PT5600, Electronic pressure sensor, 0...400 bar, 0infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P8001
EAN: 4021179283243
MPN:
PT5600
Unit Price (€ / pc.)
205.6320 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
205.63 € *
Price list
Quantity
Price per unit*
1 pcs.
205.6320 €
3 pcs.
200.2413 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electronic pressure sensor, PT5600, IFM electronic
Features
- For the reliable detection of the system pressure in mobile machines
- Robust stainless steel housing with high shock and vibration resistance
- Compact housing for use where space is restricted
- AMP connector for the fast and easy connection to the on-board system
- With long-term stability thanks to high repeatability and low linearity error
Technical specifications
Version | electronic pressure sensor | |
max. operating temperature | 100 °C | |
measurement range | 0-400 bar/0-5800 psi/0-40 MPa | |
min. operating temperature | -40 °C | |
Assembly | G 1/4 external thread (DIN EN ISO 1179-2) | |
Voltage | 8-32 VDC |
Download
Logistics
Country of origin | RO |
Customs tariff number | 90262020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |