PT5660 | IFM electronic

Pressure transmitter, 0-600 bar/0-8700 psi/0-60 MPa, 8-32 VDC, PT5660

Order No.: 82P8007
EAN: 4021179283298
MPN:
PT5660
Series: PT
IFM electronic
PT5660 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
208.6903 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
208.69 € *
Price list
Quantity
Price per unit*
1 pcs.
208.6903 €
3 pcs.
203.2163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic pressure sensor, PT5660, IFM electronic

Features

  • For the reliable detection of the system pressure in mobile machines
  • Robust stainless steel housing with high shock and vibration resistance
  • Compact housing for use where space is restricted
  • AMP connector for the fast and easy connection to the on-board system
  • With long-term stability thanks to high repeatability and low linearity error
Technical specifications
Anschluss AMP Superseal
Ausführung Relativdruck, Analogsignal
Durchmesser 21.8 mm
Gehäuse zylindrisch
Länge 72 mm
max. Temperatur 100 °C
Messbereich 0-600 bar/0-8700 psi/0-60 MPa
min. Temperatur -40 °C
Montage G 1/4 Außengewinde (DIN EN ISO 1179-2)
Produkt-Art Drucktransmitter
Spannung 8-32 VDC
Logistics
Ursprungsland RO
Zolltarifnummer 90262020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes