PT700E | IFM electronic

Pressure transmitter, 0-400 bar/0-5800 psi/0-40 MPa, 8-32 VDC, PT700E

Order No.: 82P8014
EAN: 4021179327442
MPN:
PT700E
Series: PT
PT700E IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
209.6066 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
209.61 € *
Price list
Quantity
Price per unit*
1 pcs.
209.6066 €
3 pcs.
204.1207 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic pressure sensor, PT700E, IFM electronic

Features

  • For the reliable detection of the system pressure in mobile machines
  • Robust stainless steel housing with high shock and vibration resistance
  • Compact housing for use where space is restricted
  • Lifespan of more than 60 million pressure cycles
  • With long-term stability thanks to high repeatability and low linearity error
Technical specifications
Anschluss DT04-3P
Ausführung Relativdruck, Analogsignal
Durchmesser 19 mm
Gehäuse zylindrisch
Länge 71.5 mm
max. Temperatur 100 °C
Messbereich 0-400 bar/0-5800 psi/0-40 MPa
min. Temperatur -40 °C
Montage G 1/4 Außengewinde (DIN EN ISO 1179-2)
Produkt-Art Drucktransmitter
Spannung 8-32 VDC
Logistics
Ursprungsland RO
Zolltarifnummer 90262020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes