PT9550 | IFM electronic

Pressure transmitter, 0-400 bar/0-5800 psi/0-40 MPa, 16-36 VDC, PT9550

Order No.: 82P8020
EAN: 4021179240178
MPN:
PT9550
Series: PT
PT9550 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
236.8457 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
236.85 € *
Price list
Quantity
Price per unit*
1 pcs.
236.8457 €
3 pcs.
230.6458 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic pressure sensor, PT9550, IFM electronic

Features

  • For the reliable detection of the system pressure in mobile machines
  • High shock and vibration resistance
  • Excellent repeatability and low linearity error
  • Lifespan of more than 50 million pressure cycles
  • Compact and robust stainless steel housing for use where space is restricted
Technical specifications
Anschluss M12-Steckverbinder
Ausführung Relativdruck, Analogsignal
Durchmesser 22 mm
Gehäuse zylindrisch
Länge 65.1 mm
max. Temperatur 90 °C
Messbereich 0-400 bar/0-5800 psi/0-40 MPa
min. Temperatur -25 °C
Montage G 1/4 Außengewinde
Produkt-Art Drucktransmitter
Spannung 16-36 VDC
Logistics
Ursprungsland RO
Zolltarifnummer 90262020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes