PT9552 | IFM electronic

Pressure transmitter, 0-100 bar/0-1450 psi/0-10 MPa, 16-36 VDC, PT9552

Order No.: 82P8022
EAN: 4021179240192
MPN:
PT9552
Series: PT
PT9552 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
239.1424 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
239.14 € *
Price list
Quantity
Price per unit*
1 pcs.
239.1424 €
3 pcs.
232.8711 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic pressure sensor, PT9552, IFM electronic

Features

  • For the reliable detection of the system pressure in mobile machines
  • High shock and vibration resistance
  • Excellent repeatability and low linearity error
  • Lifespan of more than 50 million pressure cycles
  • Compact and robust stainless steel housing for use where space is restricted
Technical specifications
Anschluss M12-Steckverbinder
Ausführung Relativdruck, Analogsignal
Durchmesser 22 mm
Gehäuse zylindrisch
Länge 65.1 mm
max. Temperatur 90 °C
Messbereich 0-100 bar/0-1450 psi/0-10 MPa
min. Temperatur -25 °C
Montage G 1/4 Außengewinde
Produkt-Art Drucktransmitter
Spannung 16-36 VDC
Logistics
Ursprungsland RO
Zolltarifnummer 90262020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes