PU5604 | IFM electronic

Pressure transmitter, 0-10 bar/0-145 psi/0-1000 kPa/0-1 MPa, 16-32 VDC, PU5604

Order No.: 82P8046
EAN: 4021179283403
MPN:
PU5604
Series: PU
PU5604 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
202.7284 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
202.73 € *
Price list
Quantity
Price per unit*
1 pcs.
202.7284 €
3 pcs.
197.4091 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic pressure sensor, PU5604, IFM electronic

Features

  • For the reliable detection of the system pressure in mobile machines
  • Robust stainless steel housing with high shock and vibration resistance
  • Compact housing for use where space is restricted
  • AMP connector for the fast and easy connection to the on-board system
  • With long-term stability thanks to high repeatability and low linearity error
Technical specifications
Connection AMP Superseal
Version Relativdruck, Analogsignal
diameter 21.8 mm
Enclosure zylindrisch
Length 72 mm
max. operating temperature 100 °C
measurement range 0-10 bar/0-145 psi/0-1000 kPa/0-1 MPa
min. operating temperature -40 °C
Assembly G 1/4 Außengewinde (DIN EN ISO 1179-2)
Product type Drucktransmitter
Voltage 16-32 VDC
Logistics
Country of origin RO
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes