PU5660 | IFM electronic
Pressure transmitter, 0-600 bar/0-8700 psi/0-60 MPa, 16-32 VDC, PU5660
Unit Price (€ / pc.)
208.6903 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
208.69 € *
Price list
Quantity
Price per unit*
1 pcs.
208.6903 €
3 pcs.
203.2163 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electronic pressure sensor, PU5660, IFM electronic
Features
- For the reliable detection of the system pressure in mobile machines
- Robust stainless steel housing with high shock and vibration resistance
- Compact housing for use where space is restricted
- AMP connector for the fast and easy connection to the on-board system
- With long-term stability thanks to high repeatability and low linearity error
Technical specifications
Connection | AMP Superseal | |
Version | Relativdruck, Analogsignal | |
diameter | 21.8 mm | |
Enclosure | zylindrisch | |
Length | 72 mm | |
max. operating temperature | 100 °C | |
measurement range | 0-600 bar/0-8700 psi/0-60 MPa | |
min. operating temperature | -40 °C | |
Assembly | G 1/4 Außengewinde (DIN EN ISO 1179-2) | |
Product type | Drucktransmitter | |
Voltage | 16-32 VDC |
Download
Logistics
Country of origin | RO |
Customs tariff number | 90262020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |