PV7001 | IFM electronic
Pressure sensor, 0-250 bar/0-3626 psi/0-25 MPa, 18-30 VDC, PV7001
Unit Price (€ / pc.)
231.6454 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
231.65 € *
Price list
Quantity
Price per unit*
1 pcs.
231.6454 €
3 pcs.
225.5645 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electronic pressure monitor, PV7001, IFM electronic
Features
- Compact housing for use where space is restricted
- Very high overpressure and vacuum resistance
- Robust stainless steel housing with high shock and vibration resistance
- Lifespan of more than 60 million pressure cycles
- Two programmable switching outputs, one of them with IO-Link communication interface
Technical specifications
Product type | Drucksensor | |
Version | Relativdruck, I/O-Link, PNP/NPN | |
measurement range | 0-250 bar/0-3626 psi/0-25 MPa | |
Latching switching function | Schließer/Öffner | |
Voltage | 18-30 VDC | |
Assembly | G 1/4 Außengewinde (DIN EN ISO 1179-2), M5 Innengewinde | |
Enclosure | zylindrisch | |
Connection | M12-Steckverbinder | |
diameter | 19 mm | |
Length | 66 mm | |
min. operating temperature | -40 °C | |
max. operating temperature | 90 °C |
Download
Logistics
Country of origin | RO |
Customs tariff number | 90262020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |