PV7023 | IFM electronic
Pressure sensor, 0-60 bar/0-870 psi/0-6 MPa, 18-30 VDC, PV7023
Unit Price (€ / pc.)
231.6454 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
231.65 € *
Price list
Quantity
Price per unit*
1 pcs.
231.6454 €
3 pcs.
225.5645 €
*incl. VAT plus shipping costs
Subject to prior sale
Electronic pressure monitor, PV7023, IFM electronic
Features
- Compact housing for use where space is restricted
- Very high overpressure and vacuum resistance
- Robust stainless steel housing with high shock and vibration resistance
- Lifespan of more than 60 million pressure cycles
- Two programmable switching outputs, one of them with IO-Link communication interface
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure sensor | |
| Version | relative pressure, I/O link, PNP/NPN | |
| measurement range | 0-60 bar/0-870 psi/0-6 MPa | |
| Latching switching function | Form A (N/O)/Form B (N/C) | |
| Voltage | 18-30 VDC | |
| Assembly | G 1/4 external thread (DIN EN ISO 1179-2), M5 internal thread | |
| Enclosure | cylindrical | |
| Connection | M12-connector | |
| diameter | 19 mm | |
| Length | 66 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 90262020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |