PV7703 | IFM electronic

Pressure sensor, -0.1-2.5 MPa, 18-30 VDC, PV7703

Order No.: 82P8082
EAN: 4021179311045
MPN:
PV7703
Series: PV
PV7703 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
231.6454 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
231.65 € *
Price list
Quantity
Price per unit*
1 pcs.
231.6454 €
3 pcs.
225.5645 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic pressure monitor, PV7703, IFM electronic

Features

  • Compact housing for use where space is restricted
  • Very high overpressure and vacuum resistance
  • Robust stainless steel housing with high shock and vibration resistance
  • Lifespan of more than 60 million pressure cycles
  • Two programmable switching outputs, one of them with IO-Link communication interface
Technical specifications
Anschluss M12-Steckverbinder
Ausführung Relativdruck, Vakuum, I/O-Link, PNP/NPN
Durchmesser 19 mm
Gehäuse zylindrisch
Länge 67 mm
max. Temperatur 90 °C
Messbereich -0,1-2,5 MPa
min. Temperatur -40 °C
Montage R 1/4 Außengewinde, M5 Innengewinde
Produkt-Art Drucksensor
Schaltfunktion Schließer/Öffner
Spannung 18-30 VDC
Logistics
Ursprungsland RO
Zolltarifnummer 90262020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes