PV8023 | IFM electronic

Pressure sensor, 0-60 bar/0-870 psi/0-6 MPa, 18-30 VDC, PV8023

Order No.: 82P8089
EAN: 4021179326315
MPN:
PV8023
Series: PV
PV8023 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
245.7112 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
245.71 € *
Price list
Quantity
Price per unit*
1 pcs.
245.7112 €
3 pcs.
239.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic pressure monitor, PV8023, IFM electronic

Features

  • Compact housing for use where space is restricted
  • Very high overpressure and vacuum resistance
  • Robust stainless steel housing with high shock and vibration resistance
  • Two programmable switching outputs, one of them with IO-Link communication interface
Technical specifications
Produkt-Art Drucksensor
Ausführung Relativdruck, I/O-Link, PNP/NPN
Messbereich 0-60 bar/0-870 psi/0-6 MPa
Schaltfunktion Schließer/Öffner
Spannung 18-30 VDC
Montage G 1/4 Außengewinde (DIN EN ISO 1179-2), M5 Innengewinde
Gehäuse zylindrisch
Anschluss M12-Steckverbinder
Durchmesser 19 mm
Länge 66 mm
min. Temperatur -40 °C
max. Temperatur 90 °C
Logistics
Ursprungsland RO
Zolltarifnummer 90262020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes