PX3238 | IFM electronic
Pressure transmitter, 0-5 psi/0-34.5 kPa, 9.6-32 VDC, PX3238
Unit Price (€ / pc.)
406.2065 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
406.21 € *
Price list
Quantity
Price per unit*
1 pcs.
406.2065 €
3 pcs.
395.9725 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electronic pressure sensor, PX3238, IFM electronic
Features
- Reliable detection of system pressure in industrial and mobile applications
- Precise analogue output
- With long-term stability thanks to high overload protection
- Lifespan of more than 100 million pressure cycles
- High shock and vibration resistance
Technical specifications
Connection | M12-Steckverbinder | |
Version | Relativdruck, Analogsignal | |
diameter | 30 mm | |
Enclosure | zylindrisch | |
Length | 79.5 mm | |
max. operating temperature | 80 °C | |
measurement range | 0-5 psi/0-34,5 kPa | |
min. operating temperature | -25 °C | |
Assembly | 1/4" NPT Außengewinde, M5 Innengewinde | |
Product type | Drucktransmitter | |
Voltage | 9,6-32 VDC |
Download
Logistics
Country of origin | RO |
Customs tariff number | 90262020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |