PX9111 | IFM electronic

Pressure transmitter, 0-3000 psi/0-20700 kPa, 16-32 VDC, PX9111

Order No.: 82P8092
EAN: 4021179236546
MPN:
PX9111
Series: PX
PX9111 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
394.7230 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
394.72 € *
Price list
Quantity
Price per unit*
1 pcs.
394.7230 €
3 pcs.
384.7746 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic pressure sensor, PX9111, IFM electronic

Features

  • Reliable detection of system pressure in industrial and mobile applications
  • Precise analogue output
  • With long-term stability thanks to high overload protection
  • Lifespan of more than 100 million pressure cycles
  • High shock and vibration resistance
Technical specifications
Connection M12-Steckverbinder
Version Relativdruck, Analogsignal
diameter 30 mm
Enclosure zylindrisch
Length 79.5 mm
max. operating temperature 80 °C
measurement range 0-3000 psi/0-20700 kPa
min. operating temperature -25 °C
Assembly 1/4" NPT Außengewinde, M5 Innengewinde
Product type Drucktransmitter
Voltage 16-32 VDC
Logistics
Country of origin RO
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes