PY2209 | IFM electronic

Pressure sensor, -15-15 psi, 18-32 VDC, PY2209

Order No.: 82P8093
EAN: 4021179281621
MPN:
PY2209
Series: PY
PY2209 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
813.127 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
813.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
813.127 €

Electronic pressure sensor, PY2209, IFM electronic

Features

  • Two switching outputs, one of them programmable as analogue output
  • Precise scalable analogue output and high precision over the whole temperature range
  • Clearly visible 4-digit LED display
  • With long-term stability thanks to high overload protection
  • Robust design for use in harsh industrial environments
Technical specifications
Product type Drucksensor
Version mit Display, Relativdruck, PNP/NPN
measurement range -15-15 psi
Latching switching function Schließer/Öffner
Voltage 18-32 VDC
Assembly 1/4" NPT Innengewinde
Enclosure zylindrisch
Connection M12-Steckverbinder
diameter 34 mm
Length 91.5 mm
min. operating temperature -25 °C
max. operating temperature 80 °C
Logistics
Country of origin RO
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes