PY7094 | IFM electronic

Pressure sensor, -1-10 bar/-14.5-145 psi/-0.1-1 MPa, 18-30 VDC, PY7094

Order No.: 82P8094
EAN: 4021179311106
MPN:
PY7094
Series: PY
PY7094 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
528.2767 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
528.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
528.2767 €

Electronic pressure monitor, PY7094, IFM electronic

Features

  • Red/green display for clear identification of the acceptable range
  • The process connection can be rotated for optimum alignment
  • With long-term stability thanks to high overload protection
  • Robust design for use in harsh industrial environments
  • Two switching outputs, one of which can be configured as an IO-Link output
Technical specifications
Product type Drucksensor
Version mit Display, Relativdruck, PNP/NPN
measurement range -1-10 bar/-14,5-145 psi/-0,1-1 MPa
Latching switching function Schließer/Öffner
Voltage 18-30 VDC
Assembly G 1/4 Innengewinde
Enclosure zylindrisch
Connection M12-Steckverbinder
diameter 34 mm
Length 90.7 mm
min. operating temperature -25 °C
max. operating temperature 80 °C
Logistics
Country of origin DE
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes