PY9060 | IFM electronic

Pressure sensor, 0-600 bar/0-8700 psi/0-60 MPa, 18-30 VDC, PY9060

Order No.: 82P8096
EAN: 4021179308090
MPN:
PY9060
Series: PY
PY9060 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
1,383.5773 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,383.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,383.5773 €

Pressure sensor, PY9060, IFM electronic

Features

  • Suited for use in homogeniser processes
  • Programmable switching output with IO-Link and scalable analogue output
  • Red/green display for clear identification of the acceptable range
  • The process connection can be rotated for optimum alignment
Technical specifications
Product type Drucksensor
Version mit Display, Relativdruck, I/O-Link, PNP/NPN
measurement range 0-600 bar/0-8700 psi/0-60 MPa
Latching switching function Schließer/Öffner
Voltage 18-30 VDC
Assembly Unterputzmontage
Enclosure zylindrisch
Connection M12-Steckverbinder
diameter 34 mm
Length 151 mm
min. operating temperature 5 °C
max. operating temperature 80 °C
Logistics
Country of origin DE
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes