PY9070 | IFM electronic
Pressure sensor, 0-400 bar/0-5800 psi/0-40 MPa, 18-30 VDC, PY9070
Unit Price (€ / pc.)
1,909.6406 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,909.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,909.6406 €
Pressure sensor, PY9070, IFM electronic
Features
- Suited for use in homogeniser processes
- Programmable switching output with IO-Link and scalable analogue output
- Red/green display for clear identification of the acceptable range
- The process connection can be rotated for optimum alignment
Technical specifications
Product type | Drucksensor | |
Version | mit Display, Relativdruck, I/O-Link, PNP/NPN | |
measurement range | 0-400 bar/0-5800 psi/0-40 MPa | |
Latching switching function | Schließer/Öffner | |
Voltage | 18-30 VDC | |
Assembly | Unterputzmontage | |
Enclosure | zylindrisch | |
Connection | M12-Steckverbinder | |
diameter | 34 mm | |
Length | 197 mm | |
min. operating temperature | 5 °C | |
max. operating temperature | 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90262020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |