SDP110 | IFM electronic
Air gap sensor, 0.8-100 l/min, 0.3-33.2 m/s, 0.05-6 m³/h, 18-30 VDC, SDP110
Order No.: 82P8936
EAN: 4021179335867
MPN:
SDP110
Unit Price (€ / pc.)
1,442.1372 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,442.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,442.1372 €
Air gap sensor, SDP110, IFM electronic
Air gap sensor provided as absolute value.
Features
- Precise values at all times thanks to pressure-compensated measuring principle
- Enables zero gap and clogging detection
Technical specifications
Connection | M12-Steckverbinder | |
Version | IO-Link, PNP/NPN, 2 digitale Ausgänge, 1 analog Ausgang | |
Length | 182 mm | |
max. operating temperature | 60 °C | |
measurement range | 0,8-100 l/min, 0,3-33,2 m/s, 0,05-6 m³/h | |
min. operating temperature | 0 °C | |
Product type | Luftspaltsensor | |
Latching switching function | Schließer/Öffner | |
Voltage | 18-30 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90318020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |