GF854S | IFM electronic
Inductive safety sensor, PNP, flush mounting M12, not flush, 2 OSSD, 32 V (DC), 50 mA, GF854S
Order No.: 82P4961
EAN: 4021179330886
MPN:
GF854S
Unit Price (€ / pc.)
139.9678 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
139.97 € *
Price list
Quantity
Price per unit*
1 pcs.
139.9678 €
3 pcs.
136.1122 €
5 pcs.
132.4470 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fail-safe inductive sensor, GF854S, IFM electronic
Features
- For ensuring machine safety
- Certified to the following standards: EN 60947-5-3, IEC 61508 and ISO 13849
- No special actuator for electronic fail-safe sensors required
- Connection to safety PLC, safe AS-i modules or safe evaluation units
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
Detecting distance | > 6 mm | |
Length | 60 mm | |
Assembly | Einbaumontage M12, nicht bündig | |
Product type | Induktiver Sicherheitssensor | |
Latching switching function | 2 OSSD | |
Switching Voltage (DC) | 32 V | |
switching current | 50 mA | |
Degree of protection (IP) | IP65/IP67/IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |