GG507S | IFM electronic
Inductive safety sensor, switch-off distance 10 mm, flush mounting M18, flush, clock signal, 30 V (DC), GG507S
Order No.: 82P4963
EAN: 4021179075169
MPN:
GG507S
Unit Price (€ / pc.)
201.7645 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
201.76 € *
Price list
Quantity
Price per unit*
1 pcs.
201.7645 €
3 pcs.
196.4690 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fail-safe inductive sensor, GG507S, IFM electronic
Features
- For ensuring machine safety
- Certified to the following standards: EN 60947-5-3, IEC 61508 and ISO 13849
- No special actuator for electronic fail-safe sensors required
- Direct connection to safe ifm relays
- Series connection of sensors possible
Technical specifications
Connection | M12-Steckverbinder | |
Version | Ausschaltabstand 10 mm | |
Detecting distance | 1-4 mm | |
Length | 90.5 mm | |
Assembly | Einbaumontage M18, bündig | |
Product type | Induktiver Sicherheitssensor | |
Latching switching function | Taktsignal | |
Switching Voltage (DC) | 30 V | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |