GG712S | IFM electronic
Inductive safety sensor, PNP, flush mounting M18, flush, 2 OSSD, 30 V (DC), 100 mA, GG712S
Order No.: 82P4965
EAN: 4021179232081
MPN:
GG712S
Unit Price (€ / pc.)
166.8023 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
166.80 € *
Price list
Quantity
Price per unit*
1 pcs.
166.8023 €
3 pcs.
162.4469 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fail-safe inductive sensor, GG712S, IFM electronic
Features
- For ensuring machine safety
- Certified to the following standards: EN 60947-5-3, IEC 61508 and ISO 13849
- No special actuator for electronic fail-safe sensors required
- Connection to safety PLC, safe AS-i modules or safe evaluation units
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
Detecting distance | 1-5 mm | |
Length | 70 mm | |
Assembly | Einbaumontage M18, bündig | |
Product type | Induktiver Sicherheitssensor | |
Latching switching function | 2 OSSD | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |