GI506S | IFM electronic
Inductive safety sensor, switch-off distance 30 mm, flush mounting M30, not flush, clock signal, 30 V (DC), GI506S
Order No.: 82P4971
EAN: 4021179075268
MPN:
GI506S
Unit Price (€ / pc.)
212.0461 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
212.05 € *
Price list
Quantity
Price per unit*
1 pcs.
212.0461 €
3 pcs.
206.4888 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fail-safe inductive sensor, GI506S, IFM electronic
Features
- For ensuring machine safety
- Certified to the following standards: EN 60947-5-3, IEC 61508 and ISO 13849
- No special actuator for electronic fail-safe sensors required
- Direct connection to safe ifm relays
- Series connection of sensors possible
Technical specifications
Connection | M12-Steckverbinder | |
Version | Ausschaltabstand 30 mm | |
Detecting distance | 6-12 mm | |
Length | 80 mm | |
Assembly | Einbaumontage M30, nicht bündig | |
Product type | Induktiver Sicherheitssensor | |
Latching switching function | Taktsignal | |
Switching Voltage (DC) | 30 V | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |