GI711S | IFM electronic

Inductive safety sensor, PNP, flush mounting M30, not flush, 2 OSSD, 30 V (DC), 100 mA, GI711S

Order No.: 82P4973
EAN: 4021179245746
MPN:
GI711S
GI711S IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
171.7289 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
171.73 € *
Price list
Quantity
Price per unit*
1 pcs.
171.7289 €
3 pcs.
166.9808 €
5 pcs.
162.4826 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fail-safe inductive sensor, GI711S, IFM electronic

Features

  • For ensuring machine safety
  • Certified to the following standards: EN 60947-5-3, IEC 61508 and ISO 13849
  • No special actuator for electronic fail-safe sensors required
  • Connection to safety PLC, safe AS-i modules or safe evaluation units
Technical specifications
Connection M12-Steckverbinder
Version PNP
Detecting distance 1-15 mm
Length 70 mm
Assembly Einbaumontage M30, nicht bündig
Product type Induktiver Sicherheitssensor
Latching switching function 2 OSSD
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes