GI855S | IFM electronic
Inductive safety sensor, PNP, flush mounting M30, flush, 2 OSSD, 32 V (DC), 50 mA, GI855S
Order No.: 82P4976
EAN: 4021179330923
MPN:
GI855S
Unit Price (€ / pc.)
162.1613 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
162.16 € *
Price list
Quantity
Price per unit*
1 pcs.
162.1613 €
3 pcs.
157.6750 €
5 pcs.
153.4267 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fail-safe inductive sensor, GI855S, IFM electronic
Features
- Certified to the following standards: EN 60947-5-3, IEC 61508 and ISO 13849
- Connection to safety PLC, safe AS-i modules or safe evaluation units
- Ensuring operator and machine safety
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
Detecting distance | > 14,5 mm | |
Length | 65 mm | |
Assembly | Einbaumontage M30, bündig | |
Product type | Induktiver Sicherheitssensor | |
Latching switching function | 2 OSSD | |
Switching Voltage (DC) | 32 V | |
switching current | 50 mA | |
Degree of protection (IP) | IP65/IP67/IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |